Monolythic 1C10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10Z5U104M050R

DigiKey Part Number
56-1C10Z5U104M050RTR-ND - Tape & Reel (TR)
56-1C10Z5U104M050RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1C10Z5U104M050R
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10Z5U104M050R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,767
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.68300$16.83
50$1.23840$61.92
100$1.10040$110.04
500$0.86870$434.35
1,000$0.79721$797.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.73198$1,829.95
5,000$0.68999$3,449.95
7,500$0.66681$5,001.07
12,500$0.62097$7,762.12
17,500$0.61894$10,831.45
25,000$0.59585$14,896.25
30,000$0.59491$17,847.30
60,000$0.58176$34,905.60
62,500$0.58054$36,283.75
Manufacturers Standard Package