
MRS25000C1501FC100 | |
---|---|
DigiKey Part Number | BC4002CT-ND - Cut Tape (CT) BC4002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1501FC100 |
Description | RES 1.5K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $3.67600 | $36.76 |
25 | $3.13040 | $78.26 |
50 | $2.78720 | $139.36 |
100 | $2.49480 | $249.48 |
250 | $2.17556 | $543.89 |
500 | $1.97526 | $987.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.84129 | $1,841.29 |
2,000 | $1.69384 | $3,387.68 |
3,000 | $1.61809 | $4,854.27 |
5,000 | $1.53241 | $7,662.05 |
7,000 | $1.48134 | $10,369.38 |
10,000 | $1.43145 | $14,314.50 |
12,000 | $1.40752 | $16,890.24 |
24,000 | $1.32539 | $31,809.36 |
25,000 | $1.32096 | $33,024.00 |