K473K20X7RL53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 500
Unit Price: $13.67000
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K473K20X7RL53H5

DigiKey Part Number
K473K20X7RL53H5-ND
Manufacturer
Manufacturer Product Number
K473K20X7RL53H5
Description
CAP CER 0.047UF 500V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K473K20X7RL53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$4.19276$83,855.20