K471J10C0GH53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51546
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.74784
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.74784
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12894
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.78101
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.28923
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.47163
Datasheet

Similar


KEMET
In Stock: 2,507
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 18,406
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 850
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 2,547
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 530
Unit Price: $3.18000
Datasheet

Similar


TDK Corporation
In Stock: 487
Unit Price: $2.53000
Datasheet

Similar


TDK Corporation
In Stock: 360
Unit Price: $2.53000
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K471J10C0GH53H5

DigiKey Part Number
K471J10C0GH53H5-ND
Manufacturer
Manufacturer Product Number
K471J10C0GH53H5
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K471J10C0GH53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.51546$10,309.20