Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K224K20X7RF5TH5

DigiKey Part Number
BC1103TR-ND - Tape & Reel (TR)
BC1103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K224K20X7RF5TH5
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K224K20X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.50300$25.03
50$1.87520$93.76
100$1.68260$168.26
500$1.35696$678.48
1,000$1.25629$1,256.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95987$2,879.61
6,000$0.90834$5,450.04
9,000$0.87803$7,902.27
15,000$0.85394$12,809.10
21,000$0.83722$17,581.62
30,000$0.82521$24,756.30
Manufacturers Standard Package