
K222K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1091TR-ND - Tape & Reel (TR) BC1091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K222K15X7RF5TH5 |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K222K15X7RF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H222K0K1H03B | Murata Electronics | 777 | 490-8828-ND | $4.19000 | Direct |
| RDER71H222K0M1H03A | Murata Electronics | 4,805 | 490-9158-1-ND | $4.36000 | Direct |
| C317C222K2R5TA | KEMET | 1,352 | 399-4225-ND | $3.12000 | Upgrade |
| C322C222K5R5TA | KEMET | 2,065 | 399-9803-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88460 | $44.23 |
| 100 | $0.78020 | $78.02 |
| 500 | $0.60346 | $301.73 |
| 1,000 | $0.54887 | $548.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45387 | $1,815.48 |
| 8,000 | $0.42443 | $3,395.44 |
| 12,000 | $0.40969 | $4,916.28 |
| 20,000 | $0.39336 | $7,867.20 |
| 28,000 | $0.38381 | $10,746.68 |
| 40,000 | $0.37463 | $14,985.20 |

