
RDER71H222K0K1H03B | |
|---|---|
DigiKey Part Number | 490-8828-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H222K0K1H03B |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H222K0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.57300 | $25.73 |
| 50 | $1.92720 | $96.36 |
| 100 | $1.72980 | $172.98 |
| 500 | $1.39552 | $697.76 |
| 1,000 | $1.29226 | $1,292.26 |
| 2,500 | $1.18334 | $2,958.35 |
| 5,000 | $1.11771 | $5,588.55 |

