
K222J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1029TR-ND - Tape & Reel (TR) BC1029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K222J15C0GF5TL2 |
Description | CAP CER 2200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K222J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.48800 | $24.88 |
| 50 | $1.86660 | $93.33 |
| 100 | $1.67410 | $167.41 |
| 500 | $1.35056 | $675.28 |
| 1,000 | $1.25045 | $1,250.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98247 | $3,929.88 |
| 8,000 | $0.94124 | $7,529.92 |
| 12,000 | $0.92065 | $11,047.80 |
| 20,000 | $0.91647 | $18,329.40 |
| 28,000 | $0.89717 | $25,120.76 |
| 40,000 | $0.88461 | $35,384.40 |
| 48,000 | $0.87671 | $42,082.08 |

