
K180J15C0GF53L2 | |
|---|---|
DigiKey Part Number  | K180J15C0GF53L2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | K180J15C0GF53L2  | 
Description  | CAP CER 18PF 50V C0G/NP0 RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K180J15C0GF53L2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.157" L x 0.102" W (4.00mm x 2.60mm)  | |
Height - Seated (Max)  | 0.220" (5.60mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.11000 | $11.10 | 
| 50 | $0.79460 | $39.73 | 
| 100 | $0.66250 | $66.25 | 
| 500 | $0.51300 | $256.50 | 
| 1,000 | $0.45394 | $453.94 | 
| 2,500 | $0.42114 | $1,052.85 | 
| 5,000 | $0.39985 | $1,999.25 | 

