MFG_RP2512CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2512CT-50R0JN-91TR

DigiKey Part Number
4353-RP2512CT-50R0JN-91TR-ND - Tape & Reel (TR)
4353-RP2512CT-50R0JN-91TRCT-ND - Cut Tape (CT)
4353-RP2512CT-50R0JN-91TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP2512CT-50R0JN-91TR
Description
RES 50 OHM 5% 3W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.66000$58.66
10$46.25900$462.59
25$43.41320$1,085.33
50$42.19080$2,109.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$38.33744$19,168.72
1,000$37.72001$37,720.01
1,500$37.41891$56,128.36
Manufacturers Standard Package