
RP2010CT-1000JN-91TR | |
|---|---|
DigiKey Part Number | 4353-RP2010CT-1000JN-91TR-ND - Tape & Reel (TR) 4353-RP2010CT-1000JN-91TRCT-ND - Cut Tape (CT) 4353-RP2010CT-1000JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP2010CT-1000JN-91TR |
Description | RES 100 OHM 5% 8W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 8W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.206" L x 0.100" W (5.23mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.61000 | $41.61 |
| 10 | $35.46500 | $354.65 |
| 25 | $33.32240 | $833.06 |
| 50 | $30.48020 | $1,524.01 |
| 100 | $29.57860 | $2,957.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.98118 | $14,990.59 |
| 1,000 | $24.99699 | $24,996.99 |
| 1,500 | $24.75865 | $37,137.97 |
| 2,500 | $24.49991 | $61,249.78 |

