
RP0402CT-50R0GN-90TR | |
|---|---|
DigiKey Part Number | 4353-RP0402CT-50R0GN-90TR-ND - Tape & Reel (TR) 4353-RP0402CT-50R0GN-90TRCT-ND - Cut Tape (CT) 4353-RP0402CT-50R0GN-90TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402CT-50R0GN-90TR |
Description | RES 50 OHM 2% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.35000 | $22.35 |
| 10 | $16.28400 | $162.84 |
| 25 | $15.02160 | $375.54 |
| 50 | $13.28200 | $664.10 |
| 100 | $12.18470 | $1,218.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.34544 | $6,172.72 |
| 1,000 | $11.48072 | $11,480.72 |
| 1,500 | $10.53431 | $15,801.47 |
| 2,500 | $9.81990 | $24,549.75 |
| 3,500 | $9.66894 | $33,841.29 |
| 5,000 | $9.51891 | $47,594.55 |

