
SL222R510B | |
|---|---|
DigiKey Part Number | 570-SL222R510B-ND |
Manufacturer | |
Manufacturer Product Number | SL222R510B |
Description | ICL 2.5 OHM 20% 10A 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 10 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 10 A | |
R @ Current | 40 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.83000 | $16.83 |
| 5 | $13.92000 | $69.60 |
| 10 | $12.84200 | $128.42 |
| 50 | $10.65560 | $532.78 |
| 100 | $9.83060 | $983.06 |
| 300 | $8.64690 | $2,594.07 |
| 500 | $8.14384 | $4,071.92 |
| 1,000 | $7.50462 | $7,504.62 |
| 5,000 | $6.22886 | $31,144.30 |


