NTC Thermistor 100k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead with Terminal
Basics of NTC and PTC Thermistors - Another Teaching Moment

PANR104450

DigiKey Part Number
570-1414-ND
Manufacturer
Manufacturer Product Number
PANR104450
Description
SENSOR NTC 100KOHM 4500K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
4500K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Power - Max
125 mW
Length - Lead Wire
6.00" (152.4mm)
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.18000$46.18
5$38.32800$191.64
10$35.36700$353.67
50$29.33480$1,466.74
200$24.94300$4,988.60
400$22.98595$9,194.38
600$21.90775$13,144.65
1,000$20.61498$20,614.98
Manufacturers Standard Package