



DL 10 - 8 OHM (RAL 9005) | |
|---|---|
DigiKey Part Number | 2056-DL10-8OHM(RAL9005)-ND |
Manufacturer | |
Manufacturer Product Number | DL 10 - 8 OHM (RAL 9005) |
Description | SPEAKER 8OHM 20W TOP PORT 90DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 20 W 75 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 75 Hz ~ 20 kHz | |
Frequency - Self Resonant | 140Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP54 | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 5.315" Dia (135.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) | |
Operating Temperature | -40°C ~ 110°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $326.42000 | $326.42 |
| 24 | $238.26208 | $5,718.29 |
| 48 | $222.96000 | $10,702.08 |
| 72 | $219.76958 | $15,823.41 |


