
VTDCFAPC512M-4A8 | |
---|---|
DigiKey Part Number | VTDCFAPC512M-4A8-ND |
Manufacturer | |
Manufacturer Product Number | VTDCFAPC512M-4A8 |
Description | MEM CARD COMPACTFLASH 512MB SLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $169.24550 | $3,384.91 |