TuffDrive CompactFlash
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTDCFAPC002G-1C1

DigiKey Part Number
1550-1048-ND
Manufacturer
Manufacturer Product Number
VTDCFAPC002G-1C1
Description
MEMORY CARD COMPACTFLASH 2GB SLC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 2GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
2GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
20$285.20500$5,704.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.