VTDCFAPC001G-1C1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wintec Industries
In Stock: 864
Unit Price: $250.93000
Datasheet
TuffDrive CompactFlash
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTDCFAPC001G-1C1

DigiKey Part Number
1550-1047-ND
Manufacturer
Manufacturer Product Number
VTDCFAPC001G-1C1
Description
MEMORY CARD COMPACTFLASH 1GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 1GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
1GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes