
VSFCS2XI030G-150 | |
---|---|
DigiKey Part Number | VSFCS2XI030G-150-ND |
Manufacturer | |
Manufacturer Product Number | VSFCS2XI030G-150 |
Description | MEMORY CARD CFAST 30GB MLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 30GB MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 30GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $972.88450 | $19,457.69 |