
VSFCS2PI008G | |
---|---|
DigiKey Part Number | 1550-VSFCS2PI008G-ND |
Manufacturer | |
Manufacturer Product Number | VSFCS2PI008G |
Description | MEMORY CARD CFAST 8GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 8GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |