
VSFCS2PC064G-100 | |
---|---|
DigiKey Part Number | VSFCS2PC064G-100-ND |
Manufacturer | |
Manufacturer Product Number | VSFCS2PC064G-100 |
Description | MEMORY CARD CFAST 64GB SLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 64GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 64GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $5,088.91900 | $101,778.38 |