
VSFCM8CI480G | |
|---|---|
DigiKey Part Number | 1550-VSFCM8CI480G-ND |
Manufacturer | |
Manufacturer Product Number | VSFCM8CI480G |
Description | MEM CARD 480GB M.2 3.3V CE TLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | - | |
Memory Size | - | |
Speed | - | |
Technology | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,991.18000 | $19,911.80 |

