cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSFBM8XI120G-150

DigiKey Part Number
VSFBM8XI120G-150-ND
Manufacturer
Manufacturer Product Number
VSFBM8XI120G-150
Description
SSD 120GB M.2 MLC SATA III 3.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Tray
Part Status
Active
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
-
Speed - Write
-
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
80.00mm x 22.00mm x 3.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
18$2,659.12778$47,864.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.