VSFB25PC008G-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: $1,092.55150
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSFB25PC008G-100

DigiKey Part Number
VSFB25PC008G-100-ND
Manufacturer
Manufacturer Product Number
VSFB25PC008G-100
Description
SSD 8GB 2.5" SLC SATA III 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Tray
Part Status
Active
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
370MB/s
Speed - Write
280MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.50mm x 69.85mm x 5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
20$983.29600$19,665.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.