
VSFB25PI008G-100 | |
---|---|
DigiKey Part Number | VSFB25PI008G-100-ND |
Manufacturer | |
Manufacturer Product Number | VSFB25PI008G-100 |
Description | SSD 8GB 2.5" SLC SATA III 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 370MB/s | |
Speed - Write | 280MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.50mm x 69.85mm x 5.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $1,092.55150 | $21,851.03 |