
VTM48EH040T025B00 | |
|---|---|
DigiKey Part Number | VTM48EH040T025B00-ND |
Manufacturer | |
Manufacturer Product Number | VTM48EH040T025B00 |
Description | DC DC CONVERTER 3.3V 83W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Transformation Module DC DC Converter 1 Output 3.3V 25A 26V - 55V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Voltage Transformation Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 26V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 83 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $412.17080 | $10,304.27 |

