
VTD48EH040T025A00 | |
|---|---|
DigiKey Part Number | 1102-1013-ND |
Manufacturer | |
Manufacturer Product Number | VTD48EH040T025A00 |
Description | EVAL BOARD FOR VTM48EH040X025A00 |
Customer Reference | |
Detailed Description | VTM48EH040x025A00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.5V | |
Current - Output | 25A | |
Voltage - Input | 26V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.65MHz | |
Contents | Board(s) | |
Utilized IC / Part | VTM48EH040x025A00 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,281.13000 | $1,281.13 |

