



PRM48BF480T400B00 | |
|---|---|
DigiKey Part Number | 1102-5410-ND |
Manufacturer | |
Manufacturer Product Number | PRM48BF480T400B00 |
Description | DC DC CONVERTER 48V 400W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 11A 38V - 55V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRM48BF480T400B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Pre-Regulator Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 11A | |
Power (Watts) | 400 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,163.48000 | $1,163.48 |
| 10 | $924.19500 | $9,241.95 |
| 25 | $843.26600 | $21,081.65 |
| 50 | $825.84420 | $41,292.21 |

