


PI3525-00-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-5538-ND |
Manufacturer | |
Manufacturer Product Number | PI3525-00-EVAL1 |
Description | EVAL BOARD FOR PI352500 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PI3525-00 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 20A | |
Voltage - Input | 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PI3525-00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,985.77000 | $2,985.77 |
| 10 | $2,371.68400 | $23,716.84 |
| 25 | $2,164.05200 | $54,101.30 |


