P045F048T32AL-CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P045F048T32AL-CB

P045F048T32AL-CB

DigiKey Part Number
1102-1189-ND
Manufacturer
Manufacturer Product Number
P045F048T32AL-CB
Description
EVAL BOARD FOR P045F048T32AL
Customer Reference
Detailed Description
P045F048T32AL VI Chip® PRM® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
P045F048T32AL-CB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
320W
Voltage - Output
48V
Current - Output
6.67A
Voltage - Input
38V ~ 55V
Regulator Topology
Buck-Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
P045F048T32AL
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.