V-I Chip PRM Series, Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V-I Chip PRM Series, Surface Mount
P024F048T12AL

P024F048T12AL

DigiKey Part Number
1102-1018-ND
Manufacturer
Manufacturer Product Number
P024F048T12AL
Description
DC DC CONVERTER 48V 120W
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 2.5A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Pre-Regulator Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.5A
Power (Watts)
120 W
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.