MBCD270F450M270A00 | |
---|---|
DigiKey Part Number | MBCD270F450M270A00-ND |
Manufacturer | |
Manufacturer Product Number | MBCD270F450M270A00 |
Description | EVAL BOARD FOR MBCM270F450M270A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MBCM270F450M270A VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 350W | |
Voltage - Output | 45V | |
Current - Output | 6.25A | |
Voltage - Input | 230V ~ 330V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.7MHz | |
Contents | Board(s) | |
Utilized IC / Part | MBCM270F450M270A | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,402.47000 | $3,402.47 |