DCM4623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM4623series
V15W2 Basic Switch for Hazardous Locations | Datasheet Preview

DCM4623ED2K53E0M70

DigiKey Part Number
1102-DCM4623ED2K53E0M70-ND
Manufacturer
Manufacturer Product Number
DCM4623ED2K53E0M70
Description
EVAL BOARD DCM4623XD2K53E0Y7Z
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
DCM4623xD2K53E0y7z - 1 Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
500W
Voltage - Output
48V
Current - Output
10.42A
Voltage - Input
160V ~ 420V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
DCM4623xD2K53E0y7z
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,999.32000$8,999.32
Manufacturers Standard Package