DCM4623ED2K06B5M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM4623ED2K06B5M00
V15W2 Basic Switch for Hazardous Locations | Datasheet Preview

DCM4623ED2H31E0T70

DigiKey Part Number
1102-6108-ND
Manufacturer
Manufacturer Product Number
DCM4623ED2H31E0T70
Description
EVAL BOARD DCM4623XD2H31E0YZZ
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
DCM4623xD2H31E0yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
500W
Voltage - Output
28V
Current - Output
17.86A
Voltage - Input
200V ~ 420V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
DCM4623xD2H31E0yzz
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,281.19000$9,281.19
10$7,372.22500$73,722.25
Manufacturers Standard Package