


DCM4623ED2H26F0T70 | |
|---|---|
DigiKey Part Number | 1102-DCM4623ED2H26F0T70-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623ED2H26F0T70 |
Description | EVAL BOARD DCM4623XD2H26F0YZZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DCM4623xD2H26F0yzz - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 600W | |
Voltage - Output | 24V | |
Current - Output | 25A | |
Voltage - Input | 200V ~ 420V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM4623xD2H26F0yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,915.20000 | $8,915.20 |

