DCM3714series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3714VD2K17E0M01

DigiKey Part Number
1102-DCM3714VD2K17E0M01-ND
Manufacturer
Manufacturer Product Number
DCM3714VD2K17E0M01
Description
DC/DC CONVERTER 15V 500W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 33.33A 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3714VD2K17E0M01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33.33A
Power (Watts)
500W
Voltage - Isolation
2.121 kV
Applications
ITE (Commercial)
Efficiency
92.8%
Operating Temperature
-55°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.75" L x 1.40" W x 0.37" H (95.3mm x 35.6mm x 9.4mm)
Approval Agency
CE, cTUVus, cURus, UL
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$8,825.38000$8,825.38
Manufacturers Standard Package