
DCM3714VD2J13D0T01 | |
|---|---|
DigiKey Part Number | 1102-5514-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714VD2J13D0T01 |
Description | DC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 33.3A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3714VD2J13D0T01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33.3A | |
Power (Watts) | 400W | |
Applications | ITE (Commercial) | |
Efficiency | 93.2% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.75" L x 1.40" W x 0.37" H (95.1mm x 35.5mm x 9.3mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,379.85000 | $7,379.85 |
| 10 | $5,862.06200 | $58,620.62 |

