
DCM3714VD2H53E0C01 | |
|---|---|
DigiKey Part Number | 1102-5512-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714VD2H53E0C01 |
Description | DC/DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 10.42A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3714VD2H53E0C01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.42A | |
Power (Watts) | 500W | |
Applications | ITE (Commercial) | |
Efficiency | 93.4% | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.75" L x 1.40" W x 0.37" H (95.1mm x 35.5mm x 9.3mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,355.21000 | $7,355.21 |
| 10 | $5,842.47300 | $58,424.73 |

