
DCM3714VD2H31E0C01 | |
|---|---|
DigiKey Part Number | 1102-5559-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714VD2H31E0C01 |
Description | DC/DC CONVERTER 28V 500W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 17.86A 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3714VD2H31E0C01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 420V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 17.86A | |
Power (Watts) | 500W | |
Applications | ITE (Commercial) | |
Efficiency | 93.6% | |
Operating Temperature | -20°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.75" L x 1.40" W x 0.37" H (95.3mm x 35.6mm x 9.4mm) | |
Approval Agency | CE, cTUVus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,493.66000 | $7,493.66 |
| 10 | $5,952.44200 | $59,524.42 |

