DCM3714series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3714BD2K13E0T05

DigiKey Part Number
DCM3714BD2K13E0T05-ND
Manufacturer
Manufacturer Product Number
DCM3714BD2K13E0T05
Description
DC DC CONVERTER 12V 500W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 41.67A 160V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3714BD2K13E0T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
160V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
41.67A
Power (Watts)
500 W
Voltage - Isolation
2.121 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,467.08000$6,467.08
Manufacturers Standard Package