
DCM3714BD2J13D0C05 | |
|---|---|
DigiKey Part Number | DCM3714BD2J13D0C05-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714BD2J13D0C05 |
Description | DC DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33.33A 180V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3714BD2J13D0C05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33.33A | |
Power (Watts) | 400 W | |
Voltage - Isolation | 2.121 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -20°C ~ 125°C | |
Efficiency | 93.2% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,178.42000 | $7,178.42 |

