DCM3714series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3714BD2H53E0T09

DigiKey Part Number
1102-5547-ND
Manufacturer
Manufacturer Product Number
DCM3714BD2H53E0T09
Description
DC DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 10.42A 200V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3714BD2H53E0T09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10.42A
Power (Watts)
500 W
Voltage - Isolation
2.121 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
93.4%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.74" L x 1.40" W x 0.37" H (95.1mm x 35.5mm x 9.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,704.41000$6,704.41
10$5,325.46100$53,254.61
Manufacturers Standard Package