DCM3714series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3714BD2H31E0C09

DigiKey Part Number
1102-5560-ND
Manufacturer
Manufacturer Product Number
DCM3714BD2H31E0C09
Description
DC DC CONVERTER 28V 500W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 17.86A 200V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3714BD2H31E0C09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
17.86A
Power (Watts)
500 W
Voltage - Isolation
2.121 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-20°C ~ 100°C (With Derating)
Efficiency
93.9%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,308.47000$7,308.47
Manufacturers Standard Package