
DCM3623TA5N53B4M70 | |
|---|---|
DigiKey Part Number | 1102-5745-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623TA5N53B4M70 |
Description | DC DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 5A 43V - 154V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623TA5N53B4M70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 154V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 90.7% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,330.04000 | $4,330.04 |
| 10 | $3,439.46900 | $34,394.69 |
| 25 | $3,138.33000 | $78,458.25 |

