DCM3623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623TA5N26B4M70

DigiKey Part Number
1102-5768-ND
Manufacturer
Manufacturer Product Number
DCM3623TA5N26B4M70
Description
DC DC CONVERTER 24V 240W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 10A 43V - 154V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623TA5N26B4M70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
154V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
240 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
92.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$4,462.37000$4,462.37
10$3,544.55000$35,445.50
25$3,234.20880$80,855.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.