
DCM3414V50M26C2T01 | |
|---|---|
DigiKey Part Number | 1102-5516-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414V50M26C2T01 |
Description | DC/DC CONVERTER 24V 320W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 13.33A 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3414V50M26C2T01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.33A | |
Power (Watts) | 320W | |
Applications | ITE (Commercial) | |
Efficiency | 90.7% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,178.17000 | $7,178.17 |
| 10 | $5,701.82900 | $57,018.29 |




