DCM3414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3414B50M17C2C05

DigiKey Part Number
DCM3414B50M17C2C05-ND
Manufacturer
Manufacturer Product Number
DCM3414B50M17C2C05
Description
DC DC CONVERTER 15V 320W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 21.33A 16V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3414B50M17C2C05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
21.33A
Power (Watts)
320 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-20°C ~ 125°C
Efficiency
92.2%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7,158.51000$7,158.51
Manufacturers Standard Package