DCM3414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3414B50M13C2T09

DigiKey Part Number
1102-5603-ND
Manufacturer
Manufacturer Product Number
DCM3414B50M13C2T09
Description
DC DC CONVERTER 12V 320W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 26.67A 16V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3414B50M13C2T09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
26.67A
Power (Watts)
320 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,323.33000$6,323.33
10$5,022.88700$50,228.87
Manufacturers Standard Package