DCM2322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM2322
Vicor DCM2322 DC/DC Converters | Digi-Key Daily

DCM2322EA5N0660T60

DigiKey Part Number
1102-DCM2322EA5N0660T60-ND
Manufacturer
Manufacturer Product Number
DCM2322EA5N0660T60
Description
EVAL BOARD DCM2322XA5N0660Y6Z
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
DCM2322xA5N0660y6z VI Chip® DCM® 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
60W
Voltage - Output
5V
Current - Output
12A
Voltage - Input
43V ~ 154V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
DCM2322xA5N0660y6z
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$6,539.28000$6,539.28
10$5,194.37000$51,943.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.