DCM2322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM2322
Vicor DCM2322 DC/DC Converters | Digi-Key Daily

DCM2322EA5N0440T60

DigiKey Part Number
1102-DCM2322EA5N0440T60-ND
Manufacturer
Manufacturer Product Number
DCM2322EA5N0440T60
Description
EVAL BOARD DCM2322XA5N0440Y6Z
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
DCM2322xA5N0440y6z VI Chip® DCM® 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
40W
Voltage - Output
3.3V
Current - Output
12.2A
Voltage - Input
43V ~ 154V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
DCM2322xA5N0440y6z
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$6,491.72000$6,491.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.